74LVCH244ABQ-Q100/DHVQFN20/REE
NXP 74LVCH244ABQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.