
The 74LVCH244ABX,115 is an 8-channel 4-bit inverting buffer from NXP, fabricated using CMOS technology. It operates over a supply voltage range of 1.2V to 3.6V and features a maximum operating temperature of 125°C. The device has a propagation delay of 2.9ns and a turn-on delay time of 20ns. It is RoHS compliant and available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the NXP 74LVCH244ABX,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH244ABX,115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH244ABX,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
