The 74LVCH244ADB-Q100J is a dual inverting buffer from NXP, featuring a high level output current of 24mA and a maximum supply voltage of 3.6V. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SSOP package. This device is compliant with AEC-Q100 and is available in a tape and reel packaging format.
Sign in to ask questions about the NXP 74LVCH244ADB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH244ADB-Q100J technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Series | Automotive, AEC-Q100, 74LVCH |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH244ADB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.