74LVCH244APW-Q100/TSSOP20/REEL
NXP 74LVCH244APW-Q100J technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH244APW-Q100J to view detailed technical specifications.
No datasheet is available for this part.