
The NXP 74LVCH245ADB,112 is an 8-channel 8-bit bidirectional transceiver with 3-STATE output. It operates over a supply voltage range of 1.2V to 3.6V and is packaged in a surface mount SSOP package. The device features a propagation delay of 17ns and a quiescent current of 40uA. It is RoHS compliant and suitable for use in applications where high-speed data transfer is required. The transceiver is designed to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVCH245ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH245ADB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 22.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH245ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
