Sign in to ask questions about the NXP 74LVCH2T45GF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH2T45GF,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH2T45GF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.