
Voltage Level Translator 8-Pin XSON T/R
NXP 74LVCH2T45GN,115 technical specifications.
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| RoHS | Compliant |
No datasheet is available for this part.