Buffer/Line Driver 32-CH Non-Inverting 3-ST CMOS 96-Pin LFBGA T/R
NXP 74LVCH322244AEC,518 technical specifications.
| Package/Case | LFBGA |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.