Sign in to ask questions about the NXP 74LVCH322244AEC-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH322244AEC-S technical specifications.
| Package/Case | SOT-536-96 |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Output Type | 3-STATE |
| Package Quantity | 285 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVCH322244AEC-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
