
Buffers & Line Drivers 32-BIT 5V TOL I/O BUFFER 3-S 4
NXP 74LVCH322244AEC-T technical specifications.
| Package/Case | SOT-536-96 |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS | Compliant |
No datasheet is available for this part.
