
The 74LVCH322245AEC;55 is a 32-bit bidirectional transceiver with 3-STATE output. It operates over a temperature range of -40°C to 85°C and is available in a lead-free LFBGA package. The device has a propagation delay of 12ns and a turn-on delay time of 12ns. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The 74LVCH322245AEC;55 is not RoHS compliant.
Sign in to ask questions about the NXP 74LVCH322245AEC;55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH322245AEC;55 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1425 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVCH322245AEC;55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
