
The 74LVCH322245AEC-S is a 4-channel 3-state transceiver from NXP, featuring a propagation delay of 12ns. It operates over a temperature range of -40°C to 85°C and is available in a SOT-536 package. The device has a high level output current of -12mA and a low level output current of 12mA. It is not RoHS compliant.
Sign in to ask questions about the NXP 74LVCH322245AEC-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH322245AEC-S technical specifications.
| Package/Case | SOT-536 |
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 4 |
| Output Type | 3-STATE |
| Package Quantity | 285 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVCH322245AEC-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
