Bus Transceivers 32-BIT 5V TOL I/O BUFFER TRAN
NXP 74LVCH322245AECG-S technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 4 |
| Output Type | 3-STATE |
| Package Quantity | 285 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.