
The 74LVCH32245AEC-S is a 4-channel 3-state transceiver from NXP, featuring a propagation delay of 13ns. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.2V and 3.6V. The device is available in a SOT-536 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-536 |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 4 |
| Output Type | 3-STATE |
| Package Quantity | 285 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
