The 74LVCH32374AEC-S is an 8-input 8-output D-type flip-flop from NXP, packaged in a SOT-536 case. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The device operates within a temperature range of -40°C to 85°C. It has a high level output current of -24mA and a propagation delay of 3.8ns. The 74LVCH32374AEC-S is available in trays of 285 units.
NXP 74LVCH32374AEC-S technical specifications.
| Package/Case | SOT-536 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 285 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
