
The 74LVCH32374AEC-T is an 8-bit D-Type flip-flop from NXP, packaged in the SOT-536 package. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device has a propagation delay of 3.8ns and a high level output current of -24mA. It is available in a tape and reel packaging with 3500 units per package. The flip-flop has 8 input lines and 8 output lines, with a non-inverting polarity. It is designed for single-ended input type applications.
Sign in to ask questions about the NXP 74LVCH32374AEC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH32374AEC-T technical specifications.
| Package/Case | SOT-536 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH32374AEC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
