The 74LVCH32374AEC518 is an 8-bit D-type flip-flop with a clock edge trigger type of positive edge. It operates at a frequency of 150MHz and has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The device is packaged in a surface mount LFBGA package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 74LVCH32374AEC518 has a propagation delay of 3.8ns and a turn-on delay time of 1.5ns, with a quiescent current of 100nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74LVCH32374AEC518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 100nA |
| Series | 74LVCH |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH32374AEC518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.