
The 74LVCU04ABQ,115 is a 6-channel inverter from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high level output current of 24mA and a low level output current of 24mA. The device is RoHS compliant and lead free, with a quiescent current of 40uA. It is available in a surface mount package with a propagation delay of 2ns.
Sign in to ask questions about the NXP 74LVCU04ABQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCU04ABQ,115 technical specifications.
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVCU |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCU04ABQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
