
The 74LVCU04APW118 is a 6-channel inverter from NXP, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 2ns. The device has a quiescent current of 40uA and can handle a high level output current of -24mA. It is designed for use with a 3.3V supply voltage and is compliant with lead-free standards.
Sign in to ask questions about the NXP 74LVCU04APW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCU04APW118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 40uA |
| Series | 74LVCU |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCU04APW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
