
Logic Gates 3.3V QUAD 2-INPUT
NXP 74LVT02PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -20mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| RoHS | Compliant |
No datasheet is available for this part.
