
The 74LVT04D-Q100J is a 3.3V inverter with a logic function and high and low level output currents of -20mA and 32mA respectively. It is available in a SO package and is packaged on tape and reel. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 1.5mA. It is not radiation hardened and is not RoHS compliant.
NXP 74LVT04D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -20mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.