The 74LVT04PW-Q100J is a TSSOP packaged inverter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a quiescent current of 1.5mA. The device has a high level output current of -20mA and a low level output current of 32mA.
NXP 74LVT04PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -20mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.