
The 74LVT08DB,112 is a 4-input AND gate logic IC from NXP. It features high level output current of 32mA and low level output current of 20mA. The device is packaged in a surface mount SSOP package and is RoHS compliant. Operating temperature range is from -40°C to 85°C. The propagation delay is 3.4ns.
Sign in to ask questions about the NXP 74LVT08DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT08DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT08DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
