
The 74LVT125 is a 4-channel inverting buffer with a maximum operating temperature range of -40°C to 85°C. It can supply up to 64mA of high-level output current and 32mA of low-level output current. The device is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The 74LVT125 operates within a supply voltage range of 2.7V to 3.6V.
NXP 74LVT125PW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT125PW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
