
The 74LVT14D is a 6-bit BICMOS inverter with a Schmitt trigger input and TTL output. It operates over a supply voltage range of 2.7 to 3.6V and is packaged in the SOT-108 surface mount package. The device has a propagation delay of 3.8ns and a turn-on delay time of 6.9ns. It can handle a high-level output current of -20mA and a low-level output current of 32mA. The 74LVT14D is RoHS compliant and has a quiescent current of 3mA.
Sign in to ask questions about the NXP 74LVT14D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT14D technical specifications.
| Package/Case | SOT-108 |
| Height | 1.45mm |
| High Level Output Current | -20mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Receiver, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Output Type | TTL |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT14D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
