Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
NXP 74LVT162240ADGG118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT162240ADGG118 to view detailed technical specifications.
No datasheet is available for this part.