Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP
NXP 74LVT162245BDGG,518 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| RoHS | Compliant |
No datasheet is available for this part.