
The 74LVT16240ADGG,112 is a 16-channel 3-state buffer and inverter from NXP, operating within a temperature range of -40°C to 85°C. It features a high level output current of -32mA and a low level output current of 64mA. The device is RoHS compliant and is packaged in a TSSOP package, suitable for surface mount applications.
NXP 74LVT16240ADGG,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16240ADGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
