The 74LVT16244BEV/G is a 16-bit 3-state bus transceiver from NXP. It features a VFBGA package and operates within a temperature range of -40°C to 85°C. The device can supply up to 64mA of current at low levels and -32mA at high levels. It is designed to function within a supply voltage range of 2.7V to 3.6V.
NXP 74LVT16244BEV/G technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1820 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS | Compliant |
No datasheet is available for this part.