The 74LVT16245BBX518 is a dual inverting transceiver from NXP, featuring 8-bit logic function with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 64mA and a low level output current of 32mA. The device is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 5000 units. The transceiver operates within a supply voltage range of 2.7V to 3.6V.
Sign in to ask questions about the NXP 74LVT16245BBX518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT16245BBX518 technical specifications.
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16245BBX518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.