74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state
NXP 74LVT16245BDGG,518 technical specifications.
| Package/Case | SOT-362 |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.