The 74LVT16374AEV/G is a dual 8-bit bus transceiver from NXP, featuring high level output current of up to -32mA. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 3.6V. This device has 8 input lines and 8 output lines, making it suitable for various applications. The transceiver is available in a tape and reel packaging format, with 1820 units per package.
NXP 74LVT16374AEV/G technical specifications.
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1820 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS | Compliant |
No datasheet is available for this part.