
The 74LVT16374AEV-S is a dual D-type flip-flop integrated circuit with 8 input and 8 output lines. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The device has a propagation delay of 3ns and can handle a high-level output current of -32mA. It is available in a SOT-702 package, packaged in a tray of 364 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-702 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 364 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS | Compliant |