
The 74LVT16501ADGG,118 is an 18-channel transceiver from NXP, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features a propagation delay of 3.2ns and a quiescent current of 4mA. It is RoHS compliant and suitable for use in high-speed digital logic applications.
NXP 74LVT16501ADGG,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16501ADGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
