
Octal inverting buffer with 3-state outputs, featuring 8 output lines and 8 input lines. This BICMOS technology component operates with a supply voltage range of 2.7V to 3.6V, nominal 3.6V, and supports 8 channels across 2 circuits. It offers a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 2.5ns. Designed for surface mounting in a 20-pin SSOP package with gold contact plating, this RoHS compliant buffer is suitable for operation between -40°C and 85°C.
NXP 74LVT240DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT240DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
