
The NXP 74LVT244APW,112 is a dual inverting buffer with a supply voltage of 3.6V and a maximum operating temperature of 85°C. It features a high level output current of 64mA and a low level output current of 32mA. The device is packaged in a lead-free TSSOP20 package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
NXP 74LVT244APW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT244APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
