
The 74LVT245BPW,112 is an 8-bit bidirectional transceiver with a TSSOP package and operating temperature range of -40°C to 85°C. It features a logic function of inverting transceiver and has a propagation delay of 2.4ns. The device is RoHS compliant and has a quiescent current of 3mA. It is designed for use with a supply voltage of 3.3V and has a high level output current of -32mA and a low level output current of 64mA.
Sign in to ask questions about the NXP 74LVT245BPW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT245BPW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT245BPW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
