
The 74LVT245BQ,115 is an 8-bit inverting transceiver from NXP, featuring high level output currents of up to 64mA. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. This device is compliant with RoHS regulations and is packaged in a cut tape format.
Sign in to ask questions about the NXP 74LVT245BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT245BQ,115 technical specifications.
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT245BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
