
The 74LVT32DB112 is a 4-input OR gate from NXP, fabricated using BICMOS technology. It operates over a supply voltage range of 2.7V to 3.6V and features a maximum operating temperature of 85°C. The device is packaged in a surface-mount SSOP package and is compliant with AEC-Q100. The 74LVT32DB112 has a propagation delay of 3.2ns and a quiescent current of 2mA.
Sign in to ask questions about the NXP 74LVT32DB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT32DB112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -20mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.2ns |
| Quiescent Current | 2mA |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT32DB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
