
The 74LVT32DB118 is a 4-input OR gate from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a propagation delay of 3.2ns and a turn-on delay time of 3.2ns. The quiescent current is 1mA, and the high and low level output currents are -20mA and 32mA, respectively. The 74LVT32DB118 is available in a tape and reel package with 2000 units per reel.
Sign in to ask questions about the NXP 74LVT32DB118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT32DB118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -20mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 1mA |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT32DB118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
