
The 74LVT573BQ,115 is an 8-bit D-type latch with 3-STATE outputs, operating on a 3.3V supply voltage. It features a propagation delay of 2.5ns and a turn-on delay time of 6.3ns. The device is fabricated using BICMOS technology and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a quiescent current of 3mA. The latch is available in a surface mount package, packaged in tape and reel quantities of 3000.
Sign in to ask questions about the NXP 74LVT573BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT573BQ,115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Current | 12mA |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT573BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
