
The 74LVT574BQ115 is an 8-bit D-type flip-flop from NXP, operating at a frequency of 150MHz. It has 8 input lines and 8 output lines, with a 3-state output type. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. The logic function is D-type, with a positive edge trigger type and a propagation delay of 4.3ns. The device has a quiescent current of 3mA and a turn-on delay time of 3.6ns.
Sign in to ask questions about the NXP 74LVT574BQ115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT574BQ115 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 3mA |
| Series | 74LVT |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT574BQ115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
