Buffers & Line Drivers 3.3V Buf/LDRVR
NXP 74LVTH16244BDGG,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.