
The 74LVTH16244BDGG,18 is a 16-channel 3-state buffer from NXP, featuring 16 inputs and 16 outputs. It operates at a maximum supply voltage of 4.6V and a minimum supply voltage of -500mV. The device has a maximum power dissipation of 1W and a propagation delay of 5.3ns. It is available in a TSSOP package and is RoHS compliant. The operating temperature range is -40°C to 125°C.
NXP 74LVTH16244BDGG,18 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| RoHS | Compliant |
No datasheet is available for this part.
