
The 74LVTH16244BDL,112 is a 16-bit inverting buffer from NXP, featuring a 3.3V operating supply voltage. It has 16 outputs and 16 inputs, with a propagation delay of 1.8ns and a turn-on delay time of 5.3ns. The device is RoHS compliant and has a quiescent current of 6mA. It operates over a temperature range of -40°C to 85°C and is packaged in a 56-pin SSOP package.
Sign in to ask questions about the NXP 74LVTH16244BDL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVTH16244BDL,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTH16244BDL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
