The 74LVTH244ABQ-Q100X is a dual 4-bit inverting buffer from NXP, capable of sourcing 64mA of current at a maximum supply voltage of 3.6V. It can handle a maximum power dissipation of 500mW and operates within a temperature range of -40°C to 85°C. This surface mount device is available in tape and reel packaging, with a propagation delay of 5.1ns. It is not radiation hardened and is part of the 74LVTH series.
Sign in to ask questions about the NXP 74LVTH244ABQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVTH244ABQ-Q100X technical specifications.
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| Series | 74LVTH |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTH244ABQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.