
The 74LVTH244AD-Q100J is an 8-channel buffer from NXP, featuring a BICMOS technology and a SO package. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device has 8 inputs and 8 outputs, with a propagation delay of 5.1ns and a turn-on delay time of 6.7ns. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a quiescent current of 12mA and a supply current of 3mA. The device is RoHS compliant and is available in a tape and reel packaging with 2000 units per package.
NXP 74LVTH244AD-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
No datasheet is available for this part.
