
The 74LVTN16244 is a 16-channel 4-bit inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 1W and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is designed for surface mount applications and has a propagation delay of 5.3ns. It operates at a quiescent current of 6mA and has a high level output current of 64mA and a low level output current of 64mA.
Sign in to ask questions about the NXP 74LVTN16244BBX518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVTN16244BBX518 technical specifications.
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 6mA |
| Series | 74LVTN |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTN16244BBX518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
