
The 74LVTN16245BDGG,12 is a 16-bit 2-element bidirectional transceiver from NXP, operating at a supply voltage of 3.3V. It features a propagation delay of 3.3ns and a quiescent current of 4mA. The device is packaged in a TSSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W.
Sign in to ask questions about the NXP 74LVTN16245BDGG,12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVTN16245BDGG,12 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | 74LVTN |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTN16245BDGG,12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
