
The 74LVU04N112 is a 6-input inverter from NXP, packaged in a PDIP with gold contact plating. It operates at supply voltages between 1V and 5.5V, with a quiescent current of 40uA. The device has a propagation delay of 7ns and a turn-on delay time of 17ns. It is designed to withstand operating temperatures between -40°C and 125°C.
Sign in to ask questions about the NXP 74LVU04N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVU04N112 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Logic Function | Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 40uA |
| Series | 74LVU |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVU04N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
